Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 37.400" L x 23.600" W x 36.600" H (949.96mm x 599.44mm x 929.64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1836BKF

DigiKey Part Number
5214-RK1836BKF-ND
Manufacturer
Manufacturer Product Number
RK1836BKF
Description
RACK STEEL 37.4X23.6X36.6 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 37.400" L x 23.600" W x 36.600" H (949.96mm x 599.44mm x 929.64mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
18U
Dimensions - Panel
39.100" L x 23.500" W (993.14mm x 596.90mm)
Dimensions - Overall
37.400" L x 23.600" W x 36.600" H (949.96mm x 599.44mm x 929.64mm)
Door
Glass
Features
-
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 440,77000 Kč22 440,77 Kč
Manufacturers Standard Package
Unit Price without VAT:22 440,77000 Kč
Unit Price with VAT:27 153,33170 Kč