
RK1820WALHM | |
|---|---|
DigiKey Part Number | 5214-RK1820WALHM-ND |
Manufacturer | |
Manufacturer Product Number | RK1820WALHM |
Description | RACK STEEL 24X21.7X35.6 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.000" L x 21.700" W x 35.600" H (609.60mm x 551.18mm x 904.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 23.500" L x 21.700" W (596.90mm x 551.18mm) | |
Dimensions - Overall | 24.000" L x 21.700" W x 35.600" H (609.60mm x 551.18mm x 904.24mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 440,46000 Kč | 15 440,46 Kč |
| 5 | 15 212,00200 Kč | 76 060,01 Kč |
| Unit Price without VAT: | 15 440,46000 Kč |
|---|---|
| Unit Price with VAT: | 18 682,95660 Kč |



