
RJ45PATCH4 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH4-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH4 |
Description | 4FT SNAGLESS CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 25 | 115,32240 Kč | 2 883,06 Kč |
| 50 | 109,81680 Kč | 5 490,84 Kč |
| 100 | 104,57360 Kč | 10 457,36 Kč |
| 250 | 98,02752 Kč | 24 506,88 Kč |
| 500 | 93,35130 Kč | 46 675,65 Kč |
| 1 000 | 88,89991 Kč | 88 899,91 Kč |
| 2 500 | 83,34100 Kč | 208 352,50 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |

