
RJ45PATCH2 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH2-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH2 |
Description | 2FT SNAGLESS CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 100,92000 Kč | 1 009,20 Kč |
| 25 | 94,60040 Kč | 2 365,01 Kč |
| 50 | 90,08320 Kč | 4 504,16 Kč |
| 100 | 85,78080 Kč | 8 578,08 Kč |
| 250 | 80,40964 Kč | 20 102,41 Kč |
| 500 | 76,57348 Kč | 38 286,74 Kč |
| 1 000 | 72,92126 Kč | 72 921,26 Kč |
| 2 500 | 68,36149 Kč | 170 903,73 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |

