
RD50_2 | |
|---|---|
DigiKey Part Number | 5214-RD50_2-ND |
Manufacturer | |
Manufacturer Product Number | RD50_2 |
Description | FLOOR CABLE DUCT WITH GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Protector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Protector | |
For Use With/Related Products | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| 10 | 711,55900 Kč | 7 115,59 Kč |
| 25 | 667,02240 Kč | 16 675,56 Kč |
| 50 | 635,20200 Kč | 31 760,10 Kč |
| 100 | 604,91040 Kč | 60 491,04 Kč |
| 250 | 567,09132 Kč | 141 772,83 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |


