
R8AH202-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-R8AH202-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | R8AH202-KVM-SWITCH |
Description | 8-PORT HDMI KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Number of Ports | 8 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 747,90000 Kč | 15 747,90 Kč |
| 10 | 14 856,20600 Kč | 148 562,06 Kč |
| Unit Price without VAT: | 15 747,90000 Kč |
|---|---|
| Unit Price with VAT: | 19 054,95900 Kč |





