



R2ACR-2M-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2ACR-2M-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2ACR-2M-USB-CABLE |
Description | USB A TO USB C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 357,57500 Kč | 3 575,75 Kč |
| 30 | 330,89333 Kč | 9 926,80 Kč |
| 50 | 319,18220 Kč | 15 959,11 Kč |
| 100 | 303,95440 Kč | 30 395,44 Kč |
| 250 | 284,94204 Kč | 71 235,51 Kč |
| 500 | 271,35758 Kč | 135 678,79 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |




