
PYO2LP4LSATA | |
|---|---|
DigiKey Part Number | 5214-PYO2LP4LSATA-ND |
Manufacturer | |
Manufacturer Product Number | PYO2LP4LSATA |
Description | 12" LP4 TO 2X LATCHING SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female (2) 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to SATA 15 pos Female (2) | |
Length | 1.00' (304.8mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,92000 Kč | 214,92 Kč |
| 10 | 182,65100 Kč | 1 826,51 Kč |
| 25 | 171,20400 Kč | 4 280,10 Kč |
| 50 | 163,03220 Kč | 8 151,61 Kč |
| 100 | 155,25010 Kč | 15 525,01 Kč |
| 250 | 145,53632 Kč | 36 384,08 Kč |
| 500 | 138,59572 Kč | 69 297,86 Kč |
| 1 000 | 131,98750 Kč | 131 987,50 Kč |
| Unit Price without VAT: | 214,92000 Kč |
|---|---|
| Unit Price with VAT: | 260,05320 Kč |



