6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTC14C19146

DigiKey Part Number
5214-PXTC14C19146-ND
Manufacturer
Manufacturer Product Number
PXTC14C19146
Description
6FT HEAVY DUTY POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1721,91000 Kč721,91 Kč
10613,49900 Kč6 134,99 Kč
25575,09320 Kč14 377,33 Kč
50547,65300 Kč27 382,65 Kč
100521,53570 Kč52 153,57 Kč
250488,92248 Kč122 230,62 Kč
Manufacturers Standard Package
Unit Price without VAT:721,91000 Kč
Unit Price with VAT:873,51110 Kč