



PXTC14C153 | |
|---|---|
DigiKey Part Number | 5214-PXTC14C153-ND |
Manufacturer | |
Manufacturer Product Number | PXTC14C153 |
Description | HEAVY DUTY EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,77000 Kč | 453,77 Kč |
| 10 | 385,64900 Kč | 3 856,49 Kč |
| 25 | 361,50160 Kč | 9 037,54 Kč |
| 50 | 344,24960 Kč | 17 212,48 Kč |
| 100 | 327,82710 Kč | 32 782,71 Kč |
| 250 | 307,32168 Kč | 76 830,42 Kč |
| 500 | 292,67096 Kč | 146 335,48 Kč |
| Unit Price without VAT: | 453,77000 Kč |
|---|---|
| Unit Price with VAT: | 549,06170 Kč |

