
PXT101L10 | |
|---|---|
DigiKey Part Number | 5214-PXT101L10-ND |
Manufacturer | |
Manufacturer Product Number | PXT101L10 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 210,46300 Kč | 2 104,63 Kč |
| 25 | 197,27200 Kč | 4 931,80 Kč |
| 50 | 187,85660 Kč | 9 392,83 Kč |
| 100 | 178,89250 Kč | 17 889,25 Kč |
| 250 | 167,69760 Kč | 41 924,40 Kč |
| 500 | 159,70112 Kč | 79 850,56 Kč |
| 1 000 | 152,08725 Kč | 152 087,25 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |






