3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
PXT101_3
PXT101

PXT101143

DigiKey Part Number
5214-PXT101143-ND
Manufacturer
Manufacturer Product Number
PXT101143
Description
HEAVY DUTY POWER CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
14 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
10259,15700 Kč2 591,57 Kč
30239,81800 Kč7 194,54 Kč
50231,32240 Kč11 566,12 Kč
100220,28580 Kč22 028,58 Kč
250206,50356 Kč51 625,89 Kč
500196,65760 Kč98 328,80 Kč
1 000187,28347 Kč187 283,47 Kč
Manufacturers Standard Package
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč