
PXT10110PK | |
|---|---|
DigiKey Part Number | 5214-PXT10110PK-ND |
Manufacturer | |
Manufacturer Product Number | PXT10110PK |
Description | 6' STD COMP PWR CORD 1=10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,92000 Kč | 2 072,92 Kč |
| 10 | 1 762,11000 Kč | 17 621,10 Kč |
| 25 | 1 651,87080 Kč | 41 296,77 Kč |
| 50 | 1 573,10720 Kč | 78 655,36 Kč |
| 100 | 1 498,14220 Kč | 149 814,22 Kč |
| Unit Price without VAT: | 2 072,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,23320 Kč |


