
PRIVSCNMON34W | |
|---|---|
DigiKey Part Number | 5214-PRIVSCNMON34W-ND |
Manufacturer | |
Manufacturer Product Number | PRIVSCNMON34W |
Description | PRIVACY FILTER, WIDESCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 34.0" (34.00", 864mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter, Widescreen |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 34.0" (34.00", 864mm) |
Part Status Active | Viewing Area 335.28mm W x 797.56mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 687,80000 Kč | 4 687,80 Kč |
| 10 | 4 158,94800 Kč | 41 589,48 Kč |
| 25 | 3 965,53120 Kč | 99 138,28 Kč |
| 50 | 3 916,65200 Kč | 195 832,60 Kč |
| Unit Price without VAT: | 4 687,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 672,23800 Kč |


