



PRIVSCNMON27 | |
|---|---|
DigiKey Part Number | 5214-PRIVSCNMON27-ND |
Manufacturer | |
Manufacturer Product Number | PRIVSCNMON27 |
Description | PRIVACY FILTER, WIDESCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 27.0" (27.00", 686mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter, Widescreen |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Retail Package | Diagonal Screen Size 27.0" (27.00", 686mm) |
Part Status Active | Viewing Area 598.00mm W x 337.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 039,67000 Kč | 3 039,67 Kč |
| 10 | 2 696,71000 Kč | 26 967,10 Kč |
| 25 | 2 571,28080 Kč | 64 282,02 Kč |
| 50 | 2 480,28800 Kč | 124 014,40 Kč |
| Unit Price without VAT: | 3 039,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 678,00070 Kč |


