



PRIVSCNMON24 | |
|---|---|
DigiKey Part Number | 5214-PRIVSCNMON24-ND |
Manufacturer | |
Manufacturer Product Number | PRIVSCNMON24 |
Description | PRIVACY FILTER, WIDESCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter, Widescreen |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Retail Package | Diagonal Screen Size 24.0" (24.00", 610mm) |
Part Status Active | Viewing Area 530.86mm W x 292.10mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,46000 Kč | 2 412,46 Kč |
| 10 | 2 140,17900 Kč | 21 401,79 Kč |
| 25 | 2 040,62760 Kč | 51 015,69 Kč |
| 50 | 1 968,42400 Kč | 98 421,20 Kč |
| 100 | 1 898,77140 Kč | 189 877,14 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |


