
PR15GR-NETWORK-CARD | |
|---|---|
DigiKey Part Number | 5214-PR15GR-NETWORK-CARD-ND |
Manufacturer | |
Manufacturer Product Number | PR15GR-NETWORK-CARD |
Description | 1-PORT NETWORK CARD, TAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5G Ethernet (LAN) Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | 5G Ethernet (LAN) | |
Interface | PCI Express | |
Number of Ports | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,99000 Kč | 1 501,99 Kč |
| Unit Price without VAT: | 1 501,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,40790 Kč |



