



POEINJ4G | |
|---|---|
DigiKey Part Number | 5214-POEINJ4G-ND |
Manufacturer | |
Manufacturer Product Number | POEINJ4G |
Description | 4 PORT GIGABIT POE+ INJECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PoE+ Injector Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PoE+ Injector | |
For Use With/Related Products | Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 272,73000 Kč | 4 272,73 Kč |
| 10 | 3 755,42500 Kč | 37 554,25 Kč |
| 25 | 3 567,42760 Kč | 89 185,69 Kč |
| 50 | 3 431,48260 Kč | 171 574,13 Kč |
| Unit Price without VAT: | 4 272,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 170,00330 Kč |


