Cable Assembly D-Sub 09 Pos Male to Rectangular 09 Pos Female 0.85' (260.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLATE9MLP

DigiKey Part Number
5214-PLATE9MLP-ND
Manufacturer
Manufacturer Product Number
PLATE9MLP
Description
DB9 SERIAL SLOT PLATE BRACKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 Pos Male to Rectangular 09 Pos Female 0.85' (260.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
D-Sub 09 Pos Male to Rectangular 09 Pos Female
Length
0.85' (260.4mm)
Cable Type
Flat
Color
-
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10155,63700 Kč1 556,37 Kč
25145,88560 Kč3 647,14 Kč
50138,91860 Kč6 945,93 Kč
100132,28530 Kč13 228,53 Kč
250124,00748 Kč31 001,87 Kč
500118,09276 Kč59 046,38 Kč
1 000112,46172 Kč112 461,72 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč