RS-232 Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-232 Adapter Cards PCI Express
PEXUSB321C
PEXUSB321C

PEXUSB321C

DigiKey Part Number
5214-PEXUSB321C-ND
Manufacturer
Manufacturer Product Number
PEXUSB321C
Description
1 PORT PCIE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RS-232 Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
RS-232
Manufacturer
StarTech.com
Interface
PCI Express
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 623,81000 Kč1 623,81 Kč
101 440,57300 Kč14 405,73 Kč
301 360,59200 Kč40 817,76 Kč
501 324,94160 Kč66 247,08 Kč
1001 278,06470 Kč127 806,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 623,81000 Kč
Unit Price with VAT:1 964,81010 Kč