



PEXSAT34RH | |
|---|---|
DigiKey Part Number | 5214-PEXSAT34RH-ND |
Manufacturer | |
Manufacturer Product Number | PEXSAT34RH |
Description | 4 PORT SAS/SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SAS/SATA Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 349,83000 Kč | 2 349,83 Kč |
| 10 | 2 084,67800 Kč | 20 846,78 Kč |
| 25 | 1 987,72200 Kč | 49 693,05 Kč |
| 50 | 1 917,39360 Kč | 95 869,68 Kč |
| 100 | 1 865,77810 Kč | 186 577,81 Kč |
| Unit Price without VAT: | 2 349,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 843,29430 Kč |


