



PEXESAT322I | |
|---|---|
DigiKey Part Number | 5214-PEXESAT322I-ND |
Manufacturer | |
Manufacturer Product Number | PEXESAT322I |
Description | 2 PORT SAS/SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SAS/SATA Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,53000 Kč | 1 242,53 Kč |
| 10 | 1 102,19800 Kč | 11 021,98 Kč |
| 25 | 1 050,91920 Kč | 26 272,98 Kč |
| 50 | 1 013,72660 Kč | 50 686,33 Kč |
| 100 | 977,85290 Kč | 97 785,29 Kč |
| Unit Price without VAT: | 1 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,46130 Kč |


