
PEX2S953LP | |
|---|---|
DigiKey Part Number | 5214-PEX2S953LP-ND |
Manufacturer | |
Manufacturer Product Number | PEX2S953LP |
Description | 2 PORT RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,54000 Kč | 1 450,54 Kč |
| 10 | 1 286,67300 Kč | 12 866,73 Kč |
| 25 | 1 226,81240 Kč | 30 670,31 Kč |
| 50 | 1 183,40100 Kč | 59 170,05 Kč |
| 100 | 1 141,52270 Kč | 114 152,27 Kč |
| Unit Price without VAT: | 1 450,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,15340 Kč |


