
PEX1S953LP | |
|---|---|
DigiKey Part Number | 5214-PEX1S953LP-ND |
Manufacturer | |
Manufacturer Product Number | PEX1S953LP |
Description | 1 PORT RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,95000 Kč | 1 395,95 Kč |
| 10 | 1 238,35700 Kč | 12 383,57 Kč |
| 25 | 1 180,74280 Kč | 29 518,57 Kč |
| 50 | 1 138,95680 Kč | 56 947,84 Kč |
| 100 | 1 098,65530 Kč | 109 865,53 Kč |
| Unit Price without VAT: | 1 395,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,09950 Kč |


