



PEX1S553LP | |
|---|---|
DigiKey Part Number | 5214-PEX1S553LP-ND |
Manufacturer | |
Manufacturer Product Number | PEX1S553LP |
Description | 2 PORT RS-232 |
Customer Reference | |
Detailed Description | RS-232 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Last Time Buy | |
Type | RS-232 | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,53000 Kč | 1 253,53 Kč |
| 10 | 1 111,98700 Kč | 11 119,87 Kč |
| 25 | 1 060,24640 Kč | 26 506,16 Kč |
| 50 | 1 022,72680 Kč | 51 136,34 Kč |
| 100 | 986,53560 Kč | 98 653,56 Kč |
| Unit Price without VAT: | 1 253,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 516,77130 Kč |


