
PEX1394B3LP | |
|---|---|
DigiKey Part Number | 5214-PEX1394B3LP-ND |
Manufacturer | |
Manufacturer Product Number | PEX1394B3LP |
Description | 3 PORT PCIE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,03000 Kč | 1 877,03 Kč |
| 10 | 1 665,22300 Kč | 16 652,23 Kč |
| 25 | 1 587,75080 Kč | 39 693,77 Kč |
| 50 | 1 531,57700 Kč | 76 578,85 Kč |
| 100 | 1 477,37950 Kč | 147 737,95 Kč |
| Unit Price without VAT: | 1 877,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,20630 Kč |

