6, 8 Position Cable Assembly Rectangular Socket to Socket 0.509' (155.19mm, 6.11")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIEX68ADAP

DigiKey Part Number
5214-PCIEX68ADAP-ND
Manufacturer
Manufacturer Product Number
PCIEX68ADAP
Description
PCIE 6PIN - 8PIN POWER ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6, 8 Position Cable Assembly Rectangular Socket to Socket 0.509' (155.19mm, 6.11")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6, 8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.509' (155.19mm, 6.11")
Features
-
Color
Yellow, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 182
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1323,16000 Kč323,16 Kč
Manufacturers Standard Package
Unit Price without VAT:323,16000 Kč
Unit Price with VAT:391,02360 Kč