
PCI2S4851050 | |
|---|---|
DigiKey Part Number | 5214-PCI2S4851050-ND |
Manufacturer | |
Manufacturer Product Number | PCI2S4851050 |
Description | 2 PORT RS-422/RS-485 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-422, RS-485 Adapter Cards PCI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-422, RS-485 | |
Interface | PCI | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,63000 Kč | 648,63 Kč |
| 10 | 575,24000 Kč | 5 752,40 Kč |
| 25 | 548,46760 Kč | 13 711,69 Kč |
| 50 | 529,04880 Kč | 26 452,44 Kč |
| 100 | 510,32280 Kč | 51 032,28 Kč |
| 250 | 486,58580 Kč | 121 646,45 Kč |
| Unit Price without VAT: | 648,63000 Kč |
|---|---|
| Unit Price with VAT: | 784,84230 Kč |



