
P4A20132-KM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P4A20132-KM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P4A20132-KM-SWITCH |
Description | 4-PORT KM SWITCH, USB SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Feet | |
Requires | - | |
Size | 8.70" L x 5.10" W x 1.30" H (221.0mm x 129.5mm x 33.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 968,74000 Kč | 7 968,74 Kč |
| 10 | 7 069,83800 Kč | 70 698,38 Kč |
| 25 | 7 062,14800 Kč | 176 553,70 Kč |
| Unit Price without VAT: | 7 968,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 642,17540 Kč |


