
NM9MF | |
|---|---|
DigiKey Part Number | 5214-NM9MF-ND |
Manufacturer | |
Manufacturer Product Number | NM9MF |
Description | NULL MODEM ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer StarTech.com | Number of Rows 2 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Grounding Indents |
Connector Style Serial-Null Modem | Shielding Unshielded |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 171,51200 Kč | 1 715,12 Kč |
| 25 | 160,76920 Kč | 4 019,23 Kč |
| 50 | 153,09220 Kč | 7 654,61 Kč |
| 100 | 145,78280 Kč | 14 578,28 Kč |
| 250 | 136,66004 Kč | 34 165,01 Kč |
| 500 | 130,14224 Kč | 65 071,12 Kč |
| 1 000 | 123,93734 Kč | 123 937,34 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |











