
NLGR-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGR-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGR-10F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,09000 Kč | 441,09 Kč |
| 10 | 374,94000 Kč | 3 749,40 Kč |
| 25 | 351,45680 Kč | 8 786,42 Kč |
| 50 | 334,68080 Kč | 16 734,04 Kč |
| 100 | 318,71580 Kč | 31 871,58 Kč |
| 250 | 298,77924 Kč | 74 694,81 Kč |
| 500 | 284,53618 Kč | 142 268,09 Kč |
| Unit Price without VAT: | 441,09000 Kč |
|---|---|
| Unit Price with VAT: | 533,71890 Kč |


