Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLGN-6F-CAT6A-PATCH

DigiKey Part Number
5214-NLGN-6F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLGN-6F-CAT6A-PATCH
Description
CAT6A ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1343,28000 Kč343,28 Kč
10291,76800 Kč2 917,68 Kč
25273,48240 Kč6 837,06 Kč
50260,43100 Kč13 021,55 Kč
100248,00530 Kč24 800,53 Kč
250232,49128 Kč58 122,82 Kč
500221,40616 Kč110 703,08 Kč
Manufacturers Standard Package
Unit Price without VAT:343,28000 Kč
Unit Price with VAT:415,36880 Kč