
NLBL-9F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-9F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-9F-CAT6A-PATCH |
Description | 9FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,21000 Kč | 409,21 Kč |
| 10 | 347,83000 Kč | 3 478,30 Kč |
| 25 | 326,04760 Kč | 8 151,19 Kč |
| 50 | 310,48320 Kč | 15 524,16 Kč |
| 100 | 295,67250 Kč | 29 567,25 Kč |
| 250 | 277,17628 Kč | 69 294,07 Kč |
| 500 | 263,96236 Kč | 131 981,18 Kč |
| Unit Price without VAT: | 409,21000 Kč |
|---|---|
| Unit Price with VAT: | 495,14410 Kč |

