
| NLBL-6IN-CAT8-PATCH | |
|---|---|
| DigiKey Part Number | 5214-NLBL-6IN-CAT8-PATCH-ND | 
| Manufacturer | |
| Manufacturer Product Number | NLBL-6IN-CAT8-PATCH | 
| Description | 6IN CAT8 ETHERNET CABLE, LSZH | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | StarTech.com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 0.50' (152.4mm) | |
| Shielding | Shielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat8 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 292,53000 Kč | 292,53 Kč | 
| 10 | 248,56900 Kč | 2 485,69 Kč | 
| Unit Price without VAT: | 292,53000 Kč | 
|---|---|
| Unit Price with VAT: | 353,96130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic