New at DigiKey
NLBL-3F-CAT8-PATCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLBL-3F-CAT8-PATCH

DigiKey Part Number
5214-NLBL-3F-CAT8-PATCH-ND
Manufacturer
Manufacturer Product Number
NLBL-3F-CAT8-PATCH
Description
3FT CAT8 ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1494,46000 Kč494,46 Kč
10420,20000 Kč4 202,00 Kč
25393,88760 Kč9 847,19 Kč
50375,09000 Kč18 754,50 Kč
100357,19750 Kč35 719,75 Kč
250334,85668 Kč83 714,17 Kč
500318,89402 Kč159 447,01 Kč
Manufacturers Standard Package
Unit Price without VAT:494,46000 Kč
Unit Price with VAT:598,29660 Kč