Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBK-14F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-14F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-14F-CAT6A-PATCH |
Description | 14FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT14BK | StarTech.com | 5 | 5214-C6ASPAT14BK-ND | 584,79000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNK-014 | Amphenol Cables on Demand | 319 | MP-6ARJ45SNNK-014-ND | 420,24000 Kč | Parametric Equivalent |
| N262-014-BK | Eaton Tripp Lite | 0 | N262-014-BK-ND | 520,14000 Kč | Parametric Equivalent |
| STPK6X14BL | Panduit Corp | 0 | STPK6X14BL-ND | 870,52900 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,74000 Kč | 578,74 Kč |
| Unit Price without VAT: | 578,74000 Kč |
|---|---|
| Unit Price with VAT: | 700,27540 Kč |





