
NLBK-100F-6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-100F-6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-100F-6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,24000 Kč | 1 810,24 Kč |
| 10 | 1 538,67000 Kč | 15 386,70 Kč |
| 25 | 1 442,41160 Kč | 36 060,29 Kč |
| 50 | 1 373,63880 Kč | 68 681,94 Kč |
| 100 | 1 308,16280 Kč | 130 816,28 Kč |
| Unit Price without VAT: | 1 810,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 190,39040 Kč |


