
N6PATCH8WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH8WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH8WH |
Description | 8FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,22700 Kč | 1 432,27 Kč |
| 25 | 134,25280 Kč | 3 356,32 Kč |
| 50 | 127,84000 Kč | 6 392,00 Kč |
| 100 | 121,73800 Kč | 12 173,80 Kč |
| 250 | 114,11908 Kč | 28 529,77 Kč |
| 500 | 108,67556 Kč | 54 337,78 Kč |
| 1 000 | 103,49347 Kč | 103 493,47 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

