Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH8BL

DigiKey Part Number
5214-N6PATCH8BL-ND
Manufacturer
Manufacturer Product Number
N6PATCH8BL
Description
8FT BLUE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
8.00' (2.44m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,47000 Kč167,47 Kč
10142,25500 Kč1 422,55 Kč
25133,34160 Kč3 333,54 Kč
50126,97240 Kč6 348,62 Kč
100120,91180 Kč12 091,18 Kč
250113,34464 Kč28 336,16 Kč
500107,93806 Kč53 969,03 Kč
1 000102,79113 Kč102 791,13 Kč
Manufacturers Standard Package
Unit Price without VAT:167,47000 Kč
Unit Price with VAT:202,63870 Kč