Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH6INGR

DigiKey Part Number
5214-N6PATCH6INGR-ND
Manufacturer
Manufacturer Product Number
N6PATCH6INGR
Description
6IN GRAY CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
0.50' (152.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1080,62700 Kč806,27 Kč
2575,58040 Kč1 889,51 Kč
5071,96820 Kč3 598,41 Kč
10068,52910 Kč6 852,91 Kč
25064,23828 Kč16 059,57 Kč
50061,17294 Kč30 586,47 Kč
1 00058,25504 Kč58 255,04 Kč
2 50054,61163 Kč136 529,07 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč