Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH3YL

DigiKey Part Number
5214-N6PATCH3YL-ND
Manufacturer
Manufacturer Product Number
N6PATCH3YL
Description
3FT YELLOW CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,71000 Kč119,71 Kč
10101,67100 Kč1 016,71 Kč
2595,30120 Kč2 382,53 Kč
5090,74640 Kč4 537,32 Kč
10086,41270 Kč8 641,27 Kč
25081,00276 Kč20 250,69 Kč
50077,13782 Kč38 568,91 Kč
1 00073,45891 Kč73 458,91 Kč
2 50068,86536 Kč172 163,40 Kč
Manufacturers Standard Package
Unit Price without VAT:119,71000 Kč
Unit Price with VAT:144,84910 Kč