Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH35OR

DigiKey Part Number
5214-N6PATCH35OR-ND
Manufacturer
Manufacturer Product Number
N6PATCH35OR
Description
35FT ORANGE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
35.00' (10.67m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1505,75000 Kč505,75 Kč
10429,83200 Kč4 298,32 Kč
Manufacturers Standard Package
Unit Price without VAT:505,75000 Kč
Unit Price with VAT:611,95750 Kč