Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH35GR

DigiKey Part Number
5214-N6PATCH35GR-ND
Manufacturer
Manufacturer Product Number
N6PATCH35GR
Description
35 FT GRAY SNAGLESS CAT6 UTP PAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
35.00' (10.67m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1589,17000 Kč589,17 Kč
10500,76100 Kč5 007,61 Kč
25469,41560 Kč11 735,39 Kč
50447,02100 Kč22 351,05 Kč
100425,69830 Kč42 569,83 Kč
250399,07500 Kč99 768,75 Kč
500380,05686 Kč190 028,43 Kč
Manufacturers Standard Package
Unit Price without VAT:589,17000 Kč
Unit Price with VAT:712,89570 Kč