Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH25PL

DigiKey Part Number
5214-N6PATCH25PL-ND
Manufacturer
Manufacturer Product Number
N6PATCH25PL
Description
25FT PURPLE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,27000 Kč422,27 Kč
10358,89800 Kč3 588,98 Kč
25336,43000 Kč8 410,75 Kč
50320,37060 Kč16 018,53 Kč
100305,08620 Kč30 508,62 Kč
250286,00368 Kč71 500,92 Kč
500272,36968 Kč136 184,84 Kč
Manufacturers Standard Package
Unit Price without VAT:422,27000 Kč
Unit Price with VAT:510,94670 Kč