
N6PATCH20WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH20WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH20WH |
Description | 20FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 287,29500 Kč | 2 872,95 Kč |
| 25 | 269,31200 Kč | 6 732,80 Kč |
| 50 | 256,45280 Kč | 12 822,64 Kč |
| 100 | 244,21720 Kč | 24 421,72 Kč |
| 250 | 228,93784 Kč | 57 234,46 Kč |
| 500 | 218,02434 Kč | 109 012,17 Kč |
| 1 000 | 207,63284 Kč | 207 632,84 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |

