Parametric Equivalent
Parametric Equivalent

N6PATCH14PL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH14PL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH14PL |
Description | 14FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNP-014 | Amphenol Cables on Demand | 11 | MP-64RJ45UNNP-014-ND | 10,71000 Kč | Parametric Equivalent |
| N201-014-PU | Eaton Tripp Lite | 0 | TL967-ND | 6,03860 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,46000 Kč | 279,46 Kč |
| Unit Price without VAT: | 279,46000 Kč |
|---|---|
| Unit Price with VAT: | 338,14660 Kč |



