Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH12OR

DigiKey Part Number
5214-N6PATCH12OR-ND
Manufacturer
Manufacturer Product Number
N6PATCH12OR
Description
12FT ORANGE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
12.00' (3.66m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10202,75700 Kč2 027,57 Kč
25190,05720 Kč4 751,43 Kč
50180,98600 Kč9 049,30 Kč
100172,34950 Kč17 234,95 Kč
250161,56448 Kč40 391,12 Kč
500153,85906 Kč76 929,53 Kč
1 000146,52509 Kč146 525,09 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč