
N6PATCH12BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12BL |
Description | 12FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 202,75700 Kč | 2 027,57 Kč |
| 25 | 190,05720 Kč | 4 751,43 Kč |
| 50 | 180,98600 Kč | 9 049,30 Kč |
| 100 | 172,34950 Kč | 17 234,95 Kč |
| 250 | 161,56448 Kč | 40 391,12 Kč |
| 500 | 153,85906 Kč | 76 929,53 Kč |
| 1 000 | 146,52509 Kč | 146 525,09 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |


