
N6PATCH10OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH10OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH10OR |
Description | 10FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 159,46100 Kč | 1 594,61 Kč |
| 25 | 149,46720 Kč | 3 736,68 Kč |
| 50 | 142,32620 Kč | 7 116,31 Kč |
| 100 | 135,53160 Kč | 13 553,16 Kč |
| 250 | 127,04920 Kč | 31 762,30 Kč |
| 500 | 120,98984 Kč | 60 494,92 Kč |
| 1 000 | 115,22101 Kč | 115 221,01 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |

