Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT5ORS

DigiKey Part Number
5214-N6PAT5ORS-ND
Manufacturer
Manufacturer Product Number
N6PAT5ORS
Description
5FT ORANGE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10136,67600 Kč1 366,76 Kč
25128,12120 Kč3 203,03 Kč
50122,00260 Kč6 100,13 Kč
100116,17560 Kč11 617,56 Kč
250108,90488 Kč27 226,22 Kč
500103,70954 Kč51 854,77 Kč
1 00098,76451 Kč98 764,51 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč